



BCV47-TP | |
|---|---|
DigiKey Part Number | BCV47-TPMSTR-ND - Tape & Reel (TR) BCV47-TPMSCT-ND - Cut Tape (CT) BCV47-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV47-TP |
Description | TRANS NPN DARL 60V 0.5A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 170MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 100 | 3,06360 Kč | 306,36 Kč |
| 500 | 2,27324 Kč | 1 136,62 Kč |
| 1 000 | 2,01749 Kč | 2 017,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,69146 Kč | 5 074,38 Kč |
| 6 000 | 1,52698 Kč | 9 161,88 Kč |
| 9 000 | 1,44310 Kč | 12 987,90 Kč |
| 15 000 | 1,34879 Kč | 20 231,85 Kč |
| 21 000 | 1,29292 Kč | 27 151,32 Kč |
| 30 000 | 1,23860 Kč | 37 158,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


