MMBTA28 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 91
Unit Price: 5,67000 Kč
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 800 mA 125MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA28

DigiKey Part Number
MMBTA28TR-ND - Tape & Reel (TR)
MMBTA28CT-ND - Cut Tape (CT)
MMBTA28DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA28
Description
TRANS NPN DARL 80V 0.8A SOT-23-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 800 mA 125MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Power - Max
350 mW
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,05500 Kč70,55 Kč
1004,47890 Kč447,89 Kč
5003,36430 Kč1 682,15 Kč
1 0003,00418 Kč3 004,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,40182 Kč7 205,46 Kč
6 0002,18390 Kč13 103,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč