Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BC856BS,115 | |
|---|---|
DigiKey Part Number | 1727-6196-2-ND - Tape & Reel (TR) 1727-6196-1-ND - Cut Tape (CT) 1727-6196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BS,115 |
Description | TRANS 2PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC856BS,115 Models |
Category | Power - Max 300mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BS-QX | Nexperia USA Inc. | 0 | 1727-BC856BS-QXTR-ND | 0,83754 Kč | Direct |
| BC856BDW1T1G | onsemi | 8 852 | BC856BDW1T1GOSCT-ND | 4,41000 Kč | Direct |
| BC846BPDW1T1G | onsemi | 205 476 | BC846BPDW1T1GOSCT-ND | 4,41000 Kč | Similar |
| BC846PNH6327XTSA1 | Infineon Technologies | 22 841 | BC846PNH6327XTSA1CT-ND | 8,82000 Kč | Similar |
| BC856BS_R1_00001 | Panjit International Inc. | 2 044 | 3757-BC856BS_R1_00001CT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,57280 Kč | 157,28 Kč |
| 500 | 1,14608 Kč | 573,04 Kč |
| 1 000 | 1,00706 Kč | 1 007,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82970 Kč | 2 489,10 Kč |
| 6 000 | 0,74004 Kč | 4 440,24 Kč |
| 9 000 | 0,69429 Kč | 6 248,61 Kč |
| 15 000 | 0,64283 Kč | 9 642,45 Kč |
| 21 000 | 0,61232 Kč | 12 858,72 Kč |
| 30 000 | 0,58264 Kč | 17 479,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |















