Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NSVT65010MW6T1G

DigiKey Part Number
NSVT65010MW6T1GOSTR-ND - Tape & Reel (TR)
NSVT65010MW6T1GOSCT-ND - Cut Tape (CT)
NSVT65010MW6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVT65010MW6T1G
Description
TRANS 2PNP 65V 100MA SC88/SC70
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
380mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
65V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC856ASQ-7-FDiodes Incorporated2 85531-BC856ASQ-7-FCT-ND0,22000 KčSimilar
BC856BS,135Nexperia USA Inc.7 8021727-BC856BS,135CT-ND0,15000 KčSimilar
BC856BS_R1_00001Panjit International Inc.1 3443757-BC856BS_R1_00001CT-ND0,15000 KčSimilar
BC856S,115Nexperia USA Inc.4 4581727-4864-1-ND0,15000 KčSimilar
BC856SFNexperia USA Inc.9 6311727-BC856SFCT-ND0,15000 KčSimilar
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,38100 Kč53,81 Kč
1003,39320 Kč339,32 Kč
5002,52560 Kč1 262,80 Kč
1 0002,24509 Kč2 245,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,78120 Kč5 343,60 Kč
6 0001,61126 Kč9 667,56 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč