
BC856BS,135 | |
|---|---|
DigiKey Part Number | 1727-BC856BS,135TR-ND - Tape & Reel (TR) 1727-BC856BS,135CT-ND - Cut Tape (CT) 1727-BC856BS,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BS,135 |
Description | TRANS 2PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Power - Max 300mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BDW1T1G | onsemi | 8 877 | BC856BDW1T1GOSCT-ND | 4,41000 Kč | Direct |
| BC856AS-7 | Diodes Incorporated | 801 | BC856ASDICT-ND | 5,25000 Kč | Similar |
| BC856BDW1T3G | onsemi | 5 451 | BC856BDW1T3GOSCT-ND | 4,41000 Kč | Similar |
| BC856BSH RFG | Taiwan Semiconductor Corporation | 5 356 | 1801-BC856BSHRFGCT-ND | 6,93000 Kč | Similar |
| BC856S-AQ | Diotec Semiconductor | 3 000 | 4878-BC856S-AQCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,60000 Kč | 160,00 Kč |
| 500 | 1,16664 Kč | 583,32 Kč |
| 1 000 | 1,02533 Kč | 1 025,33 Kč |
| 2 000 | 0,90607 Kč | 1 812,14 Kč |
| 5 000 | 0,77651 Kč | 3 882,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,68315 Kč | 6 831,50 Kč |
| 20 000 | 0,61659 Kč | 12 331,80 Kč |
| 30 000 | 0,58264 Kč | 17 479,20 Kč |
| 50 000 | 0,54448 Kč | 27 224,00 Kč |
| 70 000 | 0,52187 Kč | 36 530,90 Kč |
| 100 000 | 0,49989 Kč | 49 989,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


