


BC856BDW1T3G | |
|---|---|
DigiKey Part Number | BC856BDW1T3GOSTR-ND - Tape & Reel (TR) BC856BDW1T3GOSCT-ND - Cut Tape (CT) BC856BDW1T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BDW1T3G |
Description | TRANS 2PNP 65V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 65V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC856BDW1T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 380mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856AS-7 | Diodes Incorporated | 801 | BC856ASDICT-ND | 5,25000 Kč | Similar |
| BC856BS,135 | Nexperia USA Inc. | 7 802 | 1727-BC856BS,135CT-ND | 4,20000 Kč | Similar |
| BC856S | Diotec Semiconductor | 579 | 4878-BC856SCT-ND | 4,41000 Kč | Similar |
| BC856S,115 | Nexperia USA Inc. | 4 958 | 1727-4864-1-ND | 4,20000 Kč | Similar |
| BC856SF | Nexperia USA Inc. | 9 831 | 1727-BC856SFCT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 1,65460 Kč | 165,46 Kč |
| 500 | 1,20654 Kč | 603,27 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| 2 000 | 0,93819 Kč | 1 876,38 Kč |
| 5 000 | 0,80469 Kč | 4 023,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,68105 Kč | 6 810,50 Kč |
| 20 000 | 0,61528 Kč | 12 305,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


