
UMT1NFHATN | |
|---|---|
DigiKey Part Number | 846-UMT1NFHATNTR-ND - Tape & Reel (TR) 846-UMT1NFHATNCT-ND - Cut Tape (CT) 846-UMT1NFHATNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMT1NFHATN |
Description | TRANS 2PNP DUAL 50V 150MA UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 140MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer Rohm Semiconductor | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 150mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package UMT6 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,61100 Kč | 66,11 Kč |
| 100 | 4,19200 Kč | 419,20 Kč |
| 500 | 3,13958 Kč | 1 569,79 Kč |
| 1 000 | 2,79985 Kč | 2 799,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36745 Kč | 7 102,35 Kč |
| 6 000 | 2,14940 Kč | 12 896,40 Kč |
| 9 000 | 2,03825 Kč | 18 344,25 Kč |
| 15 000 | 1,91333 Kč | 28 699,95 Kč |
| 21 000 | 1,83933 Kč | 38 625,93 Kč |
| 30 000 | 1,76739 Kč | 53 021,70 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |


