Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BPN,115

DigiKey Part Number
1727-4846-2-ND - Tape & Reel (TR)
1727-4846-1-ND - Cut Tape (CT)
1727-4846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BPN,115
Description
TRANS NPN/PNP 65V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BC846BPN,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
Nexperia USA Inc.
Power - Max
300mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
65V
Supplier Device Package
6-TSSOP
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,54100 Kč25,41 Kč
1001,57280 Kč157,28 Kč
5001,14608 Kč573,04 Kč
1 0001,00706 Kč1 007,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82970 Kč2 489,10 Kč
6 0000,74004 Kč4 440,24 Kč
9 0000,69429 Kč6 248,61 Kč
15 0000,64283 Kč9 642,45 Kč
21 0000,61232 Kč12 858,72 Kč
30 0000,58264 Kč17 479,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč