Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-16,215

DigiKey Part Number
1727-4238-2-ND - Tape & Reel (TR)
1727-4238-1-ND - Cut Tape (CT)
1727-4238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-16,215
Description
TRANS NPN 45V 0.5A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC817-16,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-236AB
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (69)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX19LT1Gonsemi1 853BCX19LT1GOSCT-ND4,20000 KčDirect
SBC817-16LT3Gonsemi18 748SBC817-16LT3GOSCT-ND3,78000 KčDirect
SBCX19LT1Gonsemi6 474SBCX19LT1GOSCT-ND6,09000 KčDirect
2SC3325-Y,LFToshiba Semiconductor and Storage17 0982SC3325-YLFCT-ND5,67000 KčSimilar
BC817-16 RFGTaiwan Semiconductor Corporation4 7731801-BC817-16RFGCT-ND4,83000 KčSimilar
In-Stock: 321
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,55400 Kč15,54 Kč
1000,94910 Kč94,91 Kč
5000,68328 Kč341,64 Kč
1 0000,59697 Kč596,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48610 Kč1 458,30 Kč
6 0000,43004 Kč2 580,24 Kč
9 0000,40137 Kč3 612,33 Kč
15 0000,36910 Kč5 536,50 Kč
21 0000,34997 Kč7 349,37 Kč
30 0000,33134 Kč9 940,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč