Upgrade
Similar
Similar
Similar
Similar
Similar

| BAT754S,215 | |
|---|---|
| DigiKey Part Number | 2156-BAT754S,215-ND | 
| Manufacturer | |
| Manufacturer Product Number | BAT754S,215 | 
| Description | DIODE ARR SCHOTT 30V 200MA SOT23 | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Nexperia USA Inc. | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Diode Configuration | 1 Pair Series Connection | |
| Technology | Schottky | |
| Voltage - DC Reverse (Vr) (Max) | 30 V | |
| Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
| Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
| Speed | Small Signal =< 200mA (Io), Any Speed | |
| Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
| Operating Temperature - Junction | 125°C (Max) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic