
BAT54H-QX | |
|---|---|
DigiKey Part Number | 1727-BAT54H-QXTR-ND - Tape & Reel (TR) 1727-BAT54H-QXCT-ND - Cut Tape (CT) 1727-BAT54H-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54H-QX |
Description | DIODE SCHOTTKY 30V 200MA SOD123F |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,38380 Kč | 138,38 Kč |
| 500 | 1,00496 Kč | 502,48 Kč |
| 1 000 | 0,88129 Kč | 881,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,72359 Kč | 2 170,77 Kč |
| 6 000 | 0,64380 Kč | 3 862,80 Kč |
| 9 000 | 0,60306 Kč | 5 427,54 Kč |
| 15 000 | 0,55723 Kč | 8 358,45 Kč |
| 21 000 | 0,53006 Kč | 11 131,26 Kč |
| 30 000 | 0,50363 Kč | 15 108,90 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |








