
BAS70BRW-7-F | |
|---|---|
DigiKey Part Number | BAS70BRW-7FDITR-ND - Tape & Reel (TR) BAS70BRW-7FDICT-ND - Cut Tape (CT) BAS70BRW-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70BRW-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70BRW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 100 | 7,95190 Kč | 795,19 Kč |
| 500 | 6,09404 Kč | 3 047,02 Kč |
| 1 000 | 5,49497 Kč | 5 494,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,73344 Kč | 14 200,32 Kč |
| 6 000 | 4,34984 Kč | 26 099,04 Kč |
| 9 000 | 4,15441 Kč | 37 389,69 Kč |
| 15 000 | 3,93484 Kč | 59 022,60 Kč |
| 21 000 | 3,80482 Kč | 79 901,22 Kč |
| 30 000 | 3,67845 Kč | 110 353,50 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



