
BAS516-QX | |
|---|---|
DigiKey Part Number | 1727-BAS516-QXTR-ND - Tape & Reel (TR) 1727-BAS516-QXCT-ND - Cut Tape (CT) 1727-BAS516-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS516-QX |
Description | DIODE STANDARD 100V 250MA SOD523 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,68700 Kč | 26,87 Kč |
| 50 | 1,90800 Kč | 95,40 Kč |
| 100 | 1,65390 Kč | 165,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86625 Kč | 2 598,75 Kč |
| 6 000 | 0,77127 Kč | 4 627,62 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |










