
1N4148WT,H3F(B | |
|---|---|
DigiKey Part Number | 264-1N4148WTH3F(BTR-ND - Tape & Reel (TR) 264-1N4148WTH3F(BCT-ND - Cut Tape (CT) 264-1N4148WTH3F(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT,H3F(B |
Description | DIODE STANDARD 100V 250MA ESC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ESC | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,79100 Kč | 17,91 Kč |
| 100 | 1,09770 Kč | 109,77 Kč |
| 500 | 0,79404 Kč | 397,02 Kč |
| 1 000 | 0,69531 Kč | 695,31 Kč |
| 2 000 | 0,61168 Kč | 1 223,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51685 Kč | 2 067,40 Kč |
| 8 000 | 0,45982 Kč | 3 678,56 Kč |
| 12 000 | 0,43071 Kč | 5 168,52 Kč |
| 20 000 | 0,39794 Kč | 7 958,80 Kč |
| 28 000 | 0,37851 Kč | 10 598,28 Kč |
| 40 000 | 0,35961 Kč | 14 384,40 Kč |
| 100 000 | 0,31810 Kč | 31 810,00 Kč |
| 200 000 | 0,29243 Kč | 58 486,00 Kč |
| 400 000 | 0,27085 Kč | 108 340,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

