


BAV70W-QF | |
|---|---|
DigiKey Part Number | 1727-BAV70W-QFTR-ND - Tape & Reel (TR) 1727-BAV70W-QFCT-ND - Cut Tape (CT) 1727-BAV70W-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70W-QF |
Description | DIODE ARRAY GP 100V 175MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 175mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 175mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,24520 Kč | 124,52 Kč |
| 500 | 0,90166 Kč | 450,83 Kč |
| 1 000 | 0,78994 Kč | 789,94 Kč |
| 2 000 | 0,69535 Kč | 1 390,70 Kč |
| 5 000 | 0,59248 Kč | 2 962,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52867 Kč | 5 286,70 Kč |
| 20 000 | 0,47491 Kč | 9 498,20 Kč |
| 30 000 | 0,44748 Kč | 13 424,40 Kč |
| 50 000 | 0,41664 Kč | 20 832,00 Kč |
| 70 000 | 0,39836 Kč | 27 885,20 Kč |
| 100 000 | 0,38059 Kč | 38 059,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


