


BAS316Z | |
---|---|
DigiKey Part Number | 1727-7370-2-ND - Tape & Reel (TR) 1727-7370-1-ND - Cut Tape (CT) 1727-7370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316Z |
Description | DIODE STANDARD 100V 250MA SOD323 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS316Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,54000 Kč | 3,54 Kč |
10 | 2,18700 Kč | 21,87 Kč |
50 | 1,54980 Kč | 77,49 Kč |
100 | 1,34150 Kč | 134,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,69399 Kč | 2 081,97 Kč |
6 000 | 0,61577 Kč | 3 694,62 Kč |
Unit Price without VAT: | 3,54000 Kč |
---|---|
Unit Price with VAT: | 4,28340 Kč |