
TPS923652DRRR | |
---|---|
DigiKey Part Number | 296-TPS923652DRRRTR-ND - Tape & Reel (TR) 296-TPS923652DRRRCT-ND - Cut Tape (CT) 296-TPS923652DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923652DRRR |
Description | 65-V, 2-A BOOST OR BUCK-BOOST LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS923652DRRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,29000 Kč | 37,29 Kč |
10 | 27,45400 Kč | 274,54 Kč |
25 | 24,97120 Kč | 624,28 Kč |
100 | 22,24640 Kč | 2 224,64 Kč |
250 | 20,94500 Kč | 5 236,25 Kč |
500 | 20,16178 Kč | 10 080,89 Kč |
1 000 | 19,51646 Kč | 19 516,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 18,71971 Kč | 56 159,13 Kč |
6 000 | 18,32978 Kč | 109 978,68 Kč |
9 000 | 18,13453 Kč | 163 210,77 Kč |
Unit Price without VAT: | 37,29000 Kč |
---|---|
Unit Price with VAT: | 45,12090 Kč |