Similar
Similar
Similar
Similar
Similar
Similar



BAS316-QF | |
|---|---|
DigiKey Part Number | 1727-BAS316-QFTR-ND - Tape & Reel (TR) 1727-BAS316-QFCT-ND - Cut Tape (CT) 1727-BAS316-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316-QF |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 100 | 1,05410 Kč | 105,41 Kč |
| 500 | 0,76096 Kč | 380,48 Kč |
| 1 000 | 0,66543 Kč | 665,43 Kč |
| 2 000 | 0,58459 Kč | 1 169,18 Kč |
| 5 000 | 0,49664 Kč | 2 483,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44205 Kč | 4 420,50 Kč |
| 20 000 | 0,39601 Kč | 7 920,20 Kč |
| 30 000 | 0,37253 Kč | 11 175,90 Kč |
| 50 000 | 0,34611 Kč | 17 305,50 Kč |
| 70 000 | 0,33046 Kč | 23 132,20 Kč |
| 100 000 | 0,31524 Kč | 31 524,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

















