Direct

P6SMB200CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB200CA-AT/TR7TR-ND - Tape & Reel (TR) 13-P6SMB200CA-AT/TR7CT-ND - Cut Tape (CT) 13-P6SMB200CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200CA-AT/TR7 |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09720 Kč | 309,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12752 Kč | 1 063,76 Kč |
| 1 000 | 1,88772 Kč | 1 887,72 Kč |
| 1 500 | 1,76523 Kč | 2 647,85 Kč |
| 2 500 | 1,62751 Kč | 4 068,78 Kč |
| 3 500 | 1,54575 Kč | 5 410,12 Kč |
| 5 000 | 1,46625 Kč | 7 331,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |






