Direct

P6SMB200CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB200CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB200CA-AT/TR13 |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56687 Kč | 4 700,61 Kč |
| 6 000 | 1,43119 Kč | 8 587,14 Kč |
| 9 000 | 1,36146 Kč | 12 253,14 Kč |
| 15 000 | 1,28259 Kč | 19 238,85 Kč |
| 21 000 | 1,23562 Kč | 25 948,02 Kč |
| 30 000 | 1,18980 Kč | 35 694,00 Kč |
| 75 000 | 1,12156 Kč | 84 117,00 Kč |
| Unit Price without VAT: | 1,56687 Kč |
|---|---|
| Unit Price with VAT: | 1,89591 Kč |


