74LVCH244AD-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 000
Unit Price: 11,97000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 35 980
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 947
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 41 047
Unit Price: 17,42834 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 538
Unit Price: 15,32853 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH244AD-Q100J

DigiKey Part Number
1727-8100-2-ND - Tape & Reel (TR)
1727-8100-1-ND - Cut Tape (CT)
1727-8100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH244AD-Q100J
Description
IC BUFF 1.2V/3.6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
4
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC244AD-Q100JNexperia USA Inc.2 0001727-74LVC244AD-Q100JCT-ND11,97000 KčParametric Equivalent
74LVCH244AD,118Nexperia USA Inc.35 9801727-6691-1-ND10,50000 KčParametric Equivalent
74LVCH244AD-Q100JNexperia USA Inc.1 9471727-8100-1-ND12,39000 KčParametric Equivalent
74LVC244AD,112Rochester Electronics, LLC41 0472156-74LVC244AD,112-954-ND17,42834 KčParametric Equivalent
74LVCH244AD,112Rochester Electronics, LLC1 5382156-74LVCH244AD,112-1727-ND15,32853 KčParametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1 947 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,98559 Kč11 971,18 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč

Other Suppliers on DigiKey

1 947In Stock
Ships from Rochester Electronics, LLC