
74LVC244AD,112 | |
|---|---|
DigiKey Part Number | 2156-74LVC244AD,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC244AD,112 |
Description | IC BUFF 1.2V/3.6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 41047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 362 | 17,42834 Kč | 6 309,06 Kč |
| Unit Price without VAT: | 17,42834 Kč |
|---|---|
| Unit Price with VAT: | 21,08829 Kč |

