
74LVCH244AD,118 | |
|---|---|
DigiKey Part Number | 1727-6691-2-ND - Tape & Reel (TR) 1727-6691-1-ND - Cut Tape (CT) 1727-6691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH244AD,118 |
Description | IC BUFF 1.2V/3.6V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH244AD,118 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,51760 Kč | 162,94 Kč |
| 100 | 5,66530 Kč | 566,53 Kč |
| 250 | 5,25704 Kč | 1 314,26 Kč |
| 500 | 5,01054 Kč | 2 505,27 Kč |
| 1 000 | 4,84802 Kč | 4 848,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,64119 Kč | 9 282,38 Kč |
| 4 000 | 4,50381 Kč | 18 015,24 Kč |
| 6 000 | 4,43506 Kč | 26 610,36 Kč |
| 10 000 | 4,35889 Kč | 43 588,90 Kč |
| 14 000 | 4,31434 Kč | 60 400,76 Kč |
| 20 000 | 4,27153 Kč | 85 430,60 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

