Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC244AD-Q100J

DigiKey Part Number
1727-74LVC244AD-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC244AD-Q100JCT-ND - Cut Tape (CT)
1727-74LVC244AD-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC244AD-Q100J
Description
IC BUFF 1.2V/3.6V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
4
Supplier Device Package
20-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,13278 Kč12 265,56 Kč
4 0005,95997 Kč23 839,88 Kč
6 0005,87346 Kč35 240,76 Kč
10 0005,77754 Kč57 775,40 Kč
14 0005,72149 Kč80 100,86 Kč
20 0005,66759 Kč113 351,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč