
74LVC1G32GX,125 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G32GX,125TR-ND - Tape & Reel (TR) 1727-74LVC1G32GX,125CT-ND - Cut Tape (CT) 1727-74LVC1G32GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32GX,125 |
Description | IC GATE OR 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.80x0.80) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč |
| 10 | 3,10400 Kč | 31,04 Kč |
| 50 | 2,51200 Kč | 125,60 Kč |
| 100 | 2,32460 Kč | 232,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,69819 Kč | 16 981,90 Kč |
| 20 000 | 1,65622 Kč | 33 124,40 Kč |
| Unit Price without VAT: | 4,58000 Kč |
|---|---|
| Unit Price with VAT: | 5,54180 Kč |












