
AH1899A-FS4-7 | |
|---|---|
DigiKey Part Number | 31-AH1899A-FS4-7TR-ND - Tape & Reel (TR) 31-AH1899A-FS4-7CT-ND - Cut Tape (CT) 31-AH1899A-FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1899A-FS4-7 |
Description | HALL OMNIPOLAR SWITCH X2-DFN1010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Analog Voltage Hall Effect X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±2.4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.1V ~ 2V | |
Current - Supply (Max) | 2.2µA | |
Current - Output (Max) | 3mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Package / Case | 4-XDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 3,45800 Kč | 34,58 Kč |
| 25 | 3,06600 Kč | 76,65 Kč |
| 100 | 2,62250 Kč | 262,25 Kč |
| 250 | 2,41044 Kč | 602,61 Kč |
| 500 | 2,28380 Kč | 1 141,90 Kč |
| 1 000 | 2,17903 Kč | 2 179,03 Kč |
| 2 500 | 2,06858 Kč | 5 171,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,00201 Kč | 10 010,05 Kč |
| 10 000 | 1,94719 Kč | 19 471,90 Kč |
| 15 000 | 1,91973 Kč | 28 795,95 Kč |
| 25 000 | 1,88932 Kč | 47 233,00 Kč |
| 35 000 | 1,87155 Kč | 65 504,25 Kč |
| 50 000 | 1,85446 Kč | 92 723,00 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |







