
74LVC1G07GX4Z | |
|---|---|
DigiKey Part Number | 1727-74LVC1G07GX4ZTR-ND - Tape & Reel (TR) 1727-74LVC1G07GX4ZCT-ND - Cut Tape (CT) 1727-74LVC1G07GX4ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07GX4Z |
Description | IC BUFF NON-INVERT 5.5V 4-X2SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 4-X2SON (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G07GX4Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN | |
Supplier Device Package | 4-X2SON (0.6x0.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,97320 Kč | 74,33 Kč |
| 100 | 2,54290 Kč | 254,29 Kč |
| 250 | 2,33748 Kč | 584,37 Kč |
| 500 | 2,21360 Kč | 1 106,80 Kč |
| 1 000 | 2,11156 Kč | 2 111,56 Kč |
| 2 500 | 2,05293 Kč | 5 132,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,83080 Kč | 18 308,00 Kč |
| 20 000 | 1,78784 Kč | 35 756,80 Kč |
| 30 000 | 1,76633 Kč | 52 989,90 Kč |
| 50 000 | 1,74251 Kč | 87 125,50 Kč |
| 70 000 | 1,72858 Kč | 121 000,60 Kč |
| 100 000 | 1,71520 Kč | 171 520,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

