
| SN74LVC1G32DPWR | |
|---|---|
| DigiKey Part Number | 296-SN74LVC1G32DPWRTR-ND - Tape & Reel (TR) 296-SN74LVC1G32DPWRCT-ND - Cut Tape (CT) 296-SN74LVC1G32DPWRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74LVC1G32DPWR | 
| Description | IC GATE OR 1CH 2-INP 4X2SON | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | OR Gate IC 1 Channel 4-X2SON (0.8x0.8) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LVC1G32DPWR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 1 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | 1.65V ~ 5.5V | |
| Current - Quiescent (Max) | 10 µA | |
| Current - Output High, Low | 32mA, 32mA | |
| Input Logic Level - Low | 0.7V ~ 0.8V | |
| Input Logic Level - High | 1.7V ~ 2V | |
| Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 4-X2SON (0.8x0.8) | |
| Package / Case | 4-XFDFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč | 
| 10 | 4,12400 Kč | 41,24 Kč | 
| 25 | 3,65760 Kč | 91,44 Kč | 
| 100 | 3,14530 Kč | 314,53 Kč | 
| 250 | 2,89788 Kč | 724,47 Kč | 
| 500 | 2,74956 Kč | 1 374,78 Kč | 
| 1 000 | 2,62729 Kč | 2 627,29 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,47613 Kč | 7 428,39 Kč | 
| 6 000 | 2,40219 Kč | 14 413,14 Kč | 
| 9 000 | 2,36513 Kč | 21 286,17 Kč | 
| 15 000 | 2,32411 Kč | 34 861,65 Kč | 
| 21 000 | 2,30012 Kč | 48 302,52 Kč | 
| 30 000 | 2,27705 Kč | 68 311,50 Kč | 
| 75 000 | 2,22738 Kč | 167 053,50 Kč | 
| Unit Price without VAT: | 6,04000 Kč | 
|---|---|
| Unit Price with VAT: | 7,30840 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic