
74LVC11D,118 | |
|---|---|
DigiKey Part Number | 1727-6364-2-ND - Tape & Reel (TR) 1727-6364-1-ND - Cut Tape (CT) 1727-6364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC11D,118 |
Description | IC GATE AND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 100 | 2,46100 Kč | 246,10 Kč |
| 250 | 2,26192 Kč | 565,48 Kč |
| 500 | 2,14138 Kč | 1 070,69 Kč |
| 1 000 | 2,04206 Kč | 2 042,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,93728 Kč | 4 843,20 Kč |
| 5 000 | 1,87416 Kč | 9 370,80 Kč |
| 7 500 | 1,84250 Kč | 13 818,75 Kč |
| 12 500 | 1,80747 Kč | 22 593,38 Kč |
| 17 500 | 1,78699 Kč | 31 272,33 Kč |
| 25 000 | 1,76729 Kč | 44 182,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











