


S5D-E3/57T | |
|---|---|
DigiKey Part Number | S5D-E3/57TGITR-ND - Tape & Reel (TR) S5D-E3/57TGICT-ND - Cut Tape (CT) S5D-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5D-E3/57T |
Description | DIODE STANDARD 200V 5A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 4,68552 Kč | 3 982,69 Kč |
| 1 700 | 4,23443 Kč | 7 198,53 Kč |
| 2 550 | 4,00453 Kč | 10 211,55 Kč |
| 4 250 | 3,74599 Kč | 15 920,46 Kč |
| 5 950 | 3,59281 Kč | 21 377,22 Kč |
| 8 500 | 3,44392 Kč | 29 273,32 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



