Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT4066PW,118 | |
|---|---|
DigiKey Part Number | 1727-2058-2-ND - Tape & Reel (TR) 1727-2058-1-ND - Cut Tape (CT) 1727-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4066PW,118 |
Description | IC SW SPST-NOX4 20OHM 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm (Typ) 14-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 44ns, 30ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm (Typ) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74HCT4066ADTR2G | onsemi | 2 400 | 488-M74HCT4066ADTR2GCT-ND | 12,18000 Kč | Direct |
| CD74HCT4066QPWRQ1 | Texas Instruments | 254 | 296-28986-1-ND | 10,92000 Kč | Similar |
| HCT4066QPWRG4Q1 | Texas Instruments | 3 994 | 296-HCT4066QPWRG4Q1CT-ND | 11,97000 Kč | Similar |
| MAX4610CUD+ | Analog Devices Inc./Maxim Integrated | 272 | MAX4610CUD+-ND | 115,28000 Kč | Similar |
| MAX4610EUD+ | Analog Devices Inc./Maxim Integrated | 14 | MAX4610EUD+-ND | 124,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,52720 Kč | 113,18 Kč |
| 100 | 3,90770 Kč | 390,77 Kč |
| 250 | 3,61080 Kč | 902,70 Kč |
| 500 | 3,43108 Kč | 1 715,54 Kč |
| 1 000 | 3,28367 Kč | 3 283,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,12786 Kč | 7 819,65 Kč |
| 5 000 | 3,03400 Kč | 15 170,00 Kč |
| 7 500 | 2,98698 Kč | 22 402,35 Kč |
| 12 500 | 2,93488 Kč | 36 686,00 Kč |
| 17 500 | 2,90444 Kč | 50 827,70 Kč |
| 25 000 | 2,87514 Kč | 71 878,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




