
MAX4610CUD+ | |
|---|---|
DigiKey Part Number | MAX4610CUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4610CUD+ |
Description | IC SW SPST-NOX4 100OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4610CUD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 65ns, 28ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 16pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 88,10800 Kč | 881,08 Kč |
| 96 | 73,96979 Kč | 7 101,10 Kč |
| 192 | 71,15042 Kč | 13 660,88 Kč |
| 288 | 69,73962 Kč | 20 085,01 Kč |
| 576 | 67,66970 Kč | 38 977,75 Kč |
| 1 056 | 66,16180 Kč | 69 866,86 Kč |
| 2 592 | 64,35142 Kč | 166 798,88 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |

