Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT1G66GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT1G66GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT1G66GV-Q100HCT-ND - Cut Tape (CT) 1727-74HCT1G66GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G66GV-Q100H |
Description | IC SWITCH SPST-NOX1 95OHM SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 95Ohm SC-74A |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 30ns, 44ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Series | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SPST - NO | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 95Ohm | Supplier Device Package SC-74A |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT66DTT1G | onsemi | 0 | M74VHC1GT66DTT1GOSCT-ND | 8,19000 Kč | Direct |
| 1P1G66QDBVRG4Q1 | Texas Instruments | 6 633 | 296-1P1G66QDBVRG4Q1CT-ND | 8,19000 Kč | Similar |
| 1P1G66QDBVRQ1 | Texas Instruments | 0 | 296-32005-1-ND | 9,03000 Kč | Similar |
| ADG701BRJZ-500RL7 | Analog Devices Inc. | 1 545 | ADG701BRJZ-500RL7CT-ND | 60,05000 Kč | Similar |
| ADG701BRJZ-REEL7 | Analog Devices Inc. | 12 093 | 505-ADG701BRJZ-REEL7CT-ND | 56,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,12480 Kč | 53,12 Kč |
| 100 | 1,80790 Kč | 180,79 Kč |
| 250 | 1,65464 Kč | 413,66 Kč |
| 500 | 1,56184 Kč | 780,92 Kč |
| 1 000 | 1,48582 Kč | 1 485,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,39196 Kč | 4 175,88 Kč |
| 6 000 | 1,34601 Kč | 8 076,06 Kč |
| 9 000 | 1,32297 Kč | 11 906,73 Kč |
| 15 000 | 1,29745 Kč | 19 461,75 Kč |
| 21 000 | 1,28255 Kč | 26 933,55 Kč |
| 30 000 | 1,26821 Kč | 38 046,30 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |





