74HCT1G66GV,125 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 8,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 573
Unit Price: 8,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 858
Unit Price: 9,59000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 530
Unit Price: 44,84000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 365
Unit Price: 44,84000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 161
Unit Price: 13,35000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4 072
Unit Price: 43,17000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 992
Unit Price: 49,01000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 470
Unit Price: 54,02000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 033
Unit Price: 60,06000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 021
Unit Price: 68,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 881
Unit Price: 24,61000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7 120
Unit Price: 108,45000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 385
Unit Price: 92,39000 Kč
Datasheet
1 Circuit IC Switch 1:1 95Ohm SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT1G66GV,125

DigiKey Part Number
1727-74HCT1G66GV,125TR-ND - Tape & Reel (TR)
1727-74HCT1G66GV,125CT-ND - Cut Tape (CT)
1727-74HCT1G66GV,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G66GV,125
Description
IC SWITCH SPST-NOX1 95OHM SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 95Ohm SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
30ns, 44ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
200MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
1µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
SC-74A, SOT-753
Number of Circuits
1
Supplier Device Package
SC-74A
On-State Resistance (Max)
95Ohm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M74VHC1GT66DTT1Gonsemi0M74VHC1GT66DTT1GOSCT-ND8,13000 KčDirect
1P1G66QDBVRG4Q1Texas Instruments6 573296-1P1G66QDBVRG4Q1CT-ND8,13000 KčSimilar
1P1G66QDBVRQ1Texas Instruments2 858296-32005-1-ND9,59000 KčSimilar
ADG701LBRJZ-500RL7Analog Devices Inc.2 530505-ADG701LBRJZ-500RL7CT-ND44,84000 KčSimilar
ADG701LBRJZ-REEL7Analog Devices Inc.5 365505-ADG701LBRJZ-REEL7CT-ND44,84000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,96000 Kč19,60 Kč
251,72680 Kč43,17 Kč
1001,45780 Kč145,78 Kč
2501,33140 Kč332,85 Kč
5001,25466 Kč627,33 Kč
1 0001,19168 Kč1 191,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,13377 Kč3 401,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč