Similar
Similar
Similar
Similar
Similar
Similar

74HCT00PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT00PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT00PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT00PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT00PW-Q100,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 12ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 40 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT00T14-13 | Diodes Incorporated | 275 | 31-74HCT00T14-13CT-ND | 4,83000 Kč | Similar |
| MM74HCT00MTC | onsemi | 0 | MM74HCT00MTC-ND | 0,00000 Kč | Similar |
| MM74HCT00MTCX | onsemi | 1 093 | MM74HCT00MTCXCT-ND | 9,45000 Kč | Similar |
| SN74AHCT00QPWRQ1 | Texas Instruments | 63 556 | 296-13864-1-ND | 13,23000 Kč | Similar |
| SN74HCT00PW | Rochester Electronics, LLC | 8 714 | 2156-SN74HCT00PW-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,95600 Kč | 98,90 Kč |
| 100 | 3,40590 Kč | 340,59 Kč |
| 250 | 3,14216 Kč | 785,54 Kč |
| 500 | 2,98256 Kč | 1 491,28 Kč |
| 1 000 | 2,85153 Kč | 2 851,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,71294 Kč | 6 782,35 Kč |
| 5 000 | 2,62950 Kč | 13 147,50 Kč |
| 7 500 | 2,58768 Kč | 19 407,60 Kč |
| 12 500 | 2,54136 Kč | 31 767,00 Kč |
| 17 500 | 2,51429 Kč | 44 000,07 Kč |
| 25 000 | 2,48825 Kč | 62 206,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





