Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS594D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCS594D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCS594D-Q100JCT-ND - Cut Tape (CT) 1727-74HCS594D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS594D-Q100J |
Description | 74HCS594D-Q100/SOT109/SO16 |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,40120 Kč | 110,03 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 250 | 3,50248 Kč | 875,62 Kč |
| 500 | 3,32818 Kč | 1 664,09 Kč |
| 1 000 | 3,18435 Kč | 3 184,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,03253 Kč | 7 581,32 Kč |
| 5 000 | 2,94098 Kč | 14 704,90 Kč |
| 7 500 | 2,89518 Kč | 21 713,85 Kč |
| 12 500 | 2,84439 Kč | 35 554,88 Kč |
| 17 500 | 2,81469 Kč | 49 257,08 Kč |
| 25 000 | 2,78616 Kč | 69 654,00 Kč |
| 62 500 | 2,72471 Kč | 170 294,38 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |








