Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC4852PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-1037-2-ND - Tape & Reel (TR) 1727-1037-1-ND - Cut Tape (CT) 1727-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4852PW-Q100,11 |
Description | IC SWITCH SP4TX2 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 39ns, 78ns |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 10pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SP4T | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 195Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4618CUE+ | Analog Devices Inc./Maxim Integrated | 492 | MAX4618CUE+-ND | 122,42000 Kč | Similar |
| MAX4618CUE+T | Analog Devices Inc./Maxim Integrated | 3 496 | 175-MAX4618CUE+TCT-ND | 122,42000 Kč | Similar |
| MAX4618EUE+ | Analog Devices Inc./Maxim Integrated | 91 | MAX4618EUE+-ND | 136,49000 Kč | Similar |
| MAX4618EUE+T | Analog Devices Inc./Maxim Integrated | 1 818 | 175-MAX4618EUE+TCT-ND | 136,49000 Kč | Similar |
| MC74HC4852ADTR2 | onsemi | 0 | MC74HC4852ADTR2-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 25 | 7,24840 Kč | 181,21 Kč |
| 100 | 6,31410 Kč | 631,41 Kč |
| 250 | 5,86516 Kč | 1 466,29 Kč |
| 500 | 5,59512 Kč | 2 797,56 Kč |
| 1 000 | 5,44226 Kč | 5 442,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,13830 Kč | 12 845,75 Kč |
| 5 000 | 4,99689 Kč | 24 984,45 Kč |
| 7 500 | 4,92607 Kč | 36 945,53 Kč |
| 12 500 | 4,84760 Kč | 60 595,00 Kč |
| 17 500 | 4,80171 Kč | 84 029,93 Kč |
| 25 000 | 4,75760 Kč | 118 940,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






