
MAX4618EUE+T | |
|---|---|
DigiKey Part Number | 175-MAX4618EUE+TTR-ND - Tape & Reel (TR) 175-MAX4618EUE+TCT-ND - Cut Tape (CT) 175-MAX4618EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4618EUE+T |
Description | IC SWITCH SP4T X 2 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4618EUE+T Models |
Category | Switch Time (Ton, Toff) (Max) 15ns, 10ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -96dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 200mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 104,78000 Kč | 1 047,80 Kč |
| 25 | 96,87640 Kč | 2 421,91 Kč |
| 100 | 88,18110 Kč | 8 818,11 Kč |
| 250 | 85,13596 Kč | 21 283,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,30884 Kč | 193 272,10 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |

