
SN74HC4852QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-24508-2-ND - Tape & Reel (TR) 296-24508-1-ND - Cut Tape (CT) 296-24508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4852QPWRQ1 |
Description | IC SWITCH SP4TX2 195OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4852QPWRQ1 Models |
Category | Switch Time (Ton, Toff) (Max) 39ns, 78ns |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 22pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SP4T | Grade Automotive |
Multiplexer/Demultiplexer Circuit 4:1 | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 195Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,04760 Kč | 151,19 Kč |
| 100 | 5,24530 Kč | 524,53 Kč |
| 250 | 4,86396 Kč | 1 215,99 Kč |
| 500 | 4,63300 Kč | 2 316,50 Kč |
| 1 000 | 4,46564 Kč | 4 465,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,28706 Kč | 8 574,12 Kč |
| 4 000 | 4,15850 Kč | 16 634,00 Kč |
| 6 000 | 4,09409 Kč | 24 564,54 Kč |
| 10 000 | 4,02273 Kč | 40 227,30 Kč |
| 14 000 | 3,98103 Kč | 55 734,42 Kč |
| 20 000 | 3,94092 Kč | 78 818,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

