2 Circuit IC Switch 4:1 195Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC4852PW

DigiKey Part Number
296-SN74HC4852PW-ND
Manufacturer
Manufacturer Product Number
SN74HC4852PW
Description
IC SWITCH SP4TX2 195OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC4852PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2V ~ 6V
Manufacturer
Texas Instruments
Switch Time (Ton, Toff) (Max)
39ns, 78ns
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
22pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
200nA
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
195Ohm
Supplier Device Package
16-TSSOP
Channel-to-Channel Matching (ΔRon)
3Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 877
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,81100 Kč158,11 Kč
9012,69678 Kč1 142,71 Kč
18012,04933 Kč2 168,88 Kč
27011,72544 Kč3 165,87 Kč
54011,25104 Kč6 075,56 Kč
1 08010,86005 Kč11 728,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč