
NLVHCT4852ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVHCT4852ADTR2GTR-ND - Tape & Reel (TR) 488-NLVHCT4852ADTR2GCT-ND - Cut Tape (CT) 488-NLVHCT4852ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHCT4852ADTR2G |
Description | IC SWITCH SP4TX2 400OHM 16TSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 400Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLVHCT4852ADTR2G Models |
Category | Channel Capacitance (CS(off), CD(off)) 40pF |
Manufacturer onsemi | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Grade Automotive |
Switch Circuit SP4T | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4852ADTR2G | onsemi | 2 499 | 488-MC74HC4852ADTR2GCT-ND | 8,61000 Kč | Similar |
| 74HC4852PW-Q100,11 | Nexperia USA Inc. | 0 | 1727-1037-1-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,18221 Kč | 10 455,53 Kč |
| 5 000 | 3,89379 Kč | 19 468,95 Kč |
| 12 500 | 3,69188 Kč | 46 148,50 Kč |
| 25 000 | 3,60536 Kč | 90 134,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 100 | 5,14030 Kč | 514,03 Kč |
| 250 | 4,76404 Kč | 1 191,01 Kč |
| 500 | 4,53766 Kč | 2 268,83 Kč |
| 1 000 | 4,35121 Kč | 4 351,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 10,12960 Kč | 253,24 Kč |
| 100 | 7,75460 Kč | 775,46 Kč |
| 250 | 6,58832 Kč | 1 647,08 Kč |
| 500 | 5,87104 Kč | 2 935,52 Kč |
| 1 000 | 5,26966 Kč | 5 269,66 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

