74HC4052PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9 866
Unit Price: 24,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24 459
Unit Price: 11,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 504
Unit Price: 24,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 31 060
Unit Price: 10,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 696
Unit Price: 24,57000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 340
Unit Price: 12,18000 Kč
Datasheet
2 Circuit IC Switch 4:1 150Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4052PW,112

DigiKey Part Number
1727-3307-ND
Manufacturer
Manufacturer Product Number
74HC4052PW,112
Description
IC SWITCH SP4TX2 150OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
58ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 34 001 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

34 001In Stock
Ships from Rochester Electronics, LLC