


TMUX4052PWR | |
|---|---|
DigiKey Part Number | 296-TMUX4052PWRTR-ND - Tape & Reel (TR) 296-TMUX4052PWRCT-ND - Cut Tape (CT) 296-TMUX4052PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4052PWR |
Description | IC SWITCH SP4TX2 240OHM 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4052PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Typ) | |
Voltage - Supply, Single (V+) | 5V ~ 24V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 110ns, 85ns (Typ) | |
-3db Bandwidth | 700MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 5pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,61800 Kč | 190,45 Kč |
| 100 | 6,63120 Kč | 663,12 Kč |
| 250 | 6,16248 Kč | 1 540,62 Kč |
| 500 | 5,87986 Kč | 2 939,93 Kč |
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,45560 Kč | 10 911,20 Kč |
| 4 000 | 5,29785 Kč | 21 191,40 Kč |
| 6 000 | 5,21884 Kč | 31 313,04 Kč |
| 10 000 | 5,13130 Kč | 51 313,00 Kč |
| 14 000 | 5,08015 Kč | 71 122,10 Kč |
| 20 000 | 5,03097 Kč | 100 619,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |







