Similar
Similar

74HCT4052PW,118 | |
|---|---|
DigiKey Part Number | 1727-4411-2-ND - Tape & Reel (TR) 1727-4411-1-ND - Cut Tape (CT) 1727-4411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4052PW,118 |
Description | IC SWITCH SP4TX2 150OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 150Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 60ns, 48ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SP4T | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 150Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
Voltage - Supply, Dual (V±) ±1V ~ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU4052BCFV-E2 | Rohm Semiconductor | 0 | BU4052BCFV-E2CT-ND | 0,00000 Kč | Similar |
| TMUX4052PWR | Texas Instruments | 4 027 | 296-TMUX4052PWRCT-ND | 12,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,52720 Kč | 113,18 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 250 | 3,60744 Kč | 901,86 Kč |
| 500 | 3,42814 Kč | 1 714,07 Kč |
| 1 000 | 3,28052 Kč | 3 280,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,12492 Kč | 7 812,30 Kč |
| 5 000 | 3,03110 Kč | 15 155,50 Kč |
| 7 500 | 2,98412 Kč | 22 380,90 Kč |
| 12 500 | 2,93206 Kč | 36 650,75 Kč |
| 17 500 | 2,90164 Kč | 50 778,70 Kč |
| 25 000 | 2,87237 Kč | 71 809,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




