2 Circuit IC Switch 4:1 240Ohm 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX4052DYYR

DigiKey Part Number
296-TMUX4052DYYRTR-ND - Tape & Reel (TR)
296-TMUX4052DYYRCT-ND - Cut Tape (CT)
296-TMUX4052DYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX4052DYYR
Description
+/-12-V, 4:1, 2-CHANNEL MULTIPLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TMUX4052DYYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±12V
Manufacturer
Texas Instruments
Switch Time (Ton, Toff) (Max)
110ns, 85ns (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
-3db Bandwidth
700MHz
Part Status
Active
Channel Capacitance (CS(off), CD(off))
3pF, 5pF
Switch Circuit
SP4T - Open
Current - Leakage (IS(off)) (Max)
100nA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-90dB @ 1MHz
Number of Circuits
2
Operating Temperature
-55°C ~ 125°C (TA)
On-State Resistance (Max)
240Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2Ohm
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Voltage - Supply, Single (V+)
5V ~ 24V
Supplier Device Package
16-SOT-23-THIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMUX4052DYYRQ1Texas Instruments1 657296-TMUX4052DYYRQ1CT-ND13,23000 KčParametric Equivalent
In-Stock: 2 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,97900 Kč79,79 Kč
257,13080 Kč178,27 Kč
1006,20070 Kč620,07 Kč
2505,75680 Kč1 439,20 Kč
5005,49014 Kč2 745,07 Kč
1 0005,27029 Kč5 270,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,99864 Kč14 995,92 Kč
6 0004,86573 Kč29 194,38 Kč
9 0004,79919 Kč43 192,71 Kč
15 0004,72545 Kč70 881,75 Kč
21 0004,68234 Kč98 329,14 Kč
30 0004,64089 Kč139 226,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč