Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC4051D,652 | |
|---|---|
DigiKey Part Number | 1727-3789-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4051D,652 |
Description | IC MUX 8:1 120OHM 16SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 120Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4051D,652 Models |
Category | Switch Time (Ton, Toff) (Max) 51ns, 42ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 180MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 400nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 120Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 6Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
Voltage - Supply, Dual (V±) ±1.5V ~ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4051D,653 | Nexperia USA Inc. | 0 | 1727-2807-1-ND | 6,30000 Kč | Similar |
| CD4051BM96 | Texas Instruments | 4 520 | 296-14271-1-ND | 11,76000 Kč | Similar |
| CD4051BM96G3 | Texas Instruments | 57 320 | 296-31505-1-ND | 20,37000 Kč | Similar |
| CD4051BMG4 | Rochester Electronics, LLC | 1 220 | 2156-CD4051BMG4-ND | 20,78803 Kč | Similar |
| CD74HC4051M96 | Texas Instruments | 2 360 | 296-14530-1-ND | 11,13000 Kč | Similar |








