1 Circuit IC Switch 8:1 160Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4558CSE+

DigiKey Part Number
MAX4558CSE+-ND
Manufacturer
Manufacturer Product Number
MAX4558CSE+
Description
IC MUX 8:1 160OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 160Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4558CSE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 120ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2.4pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
2.5pF, 10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-93dB @ 100kHz
Number of Circuits
1
Operating Temperature
0°C ~ 70°C (TA)
On-State Resistance (Max)
160Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
2Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
2V ~ 12V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Factory Stock: 4 250
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
10161,89500 Kč1 618,95 Kč
50143,51300 Kč7 175,65 Kč
100137,81830 Kč13 781,83 Kč
250131,80780 Kč32 951,95 Kč
500128,18440 Kč64 092,20 Kč
1 000125,20372 Kč125 203,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč