
74HC2G66DP,125 | |
|---|---|
DigiKey Part Number | 1727-6594-2-ND - Tape & Reel (TR) 1727-6594-1-ND - Cut Tape (CT) 1727-6594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G66DP,125 |
Description | IC SWITCH SPST-NOX2 70OHM 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 70Ohm 8-TSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 20ns, 27ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
On-State Resistance (Max) 70Ohm | Supplier Device Package 8-TSSOP |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG721BRMZ | Analog Devices Inc. | 2 982 | 505-ADG721BRMZ-ND | 66,98000 Kč | Similar |
| ADG721BRMZ-REEL | Analog Devices Inc. | 6 900 | ADG721BRMZ-REELCT-ND | 66,98000 Kč | Similar |
| ADG721BRMZ-REEL7 | Analog Devices Inc. | 2 709 | 505-ADG721BRMZ-REEL7CT-ND | 66,53000 Kč | Similar |
| MAX323CUA+ | Analog Devices Inc./Maxim Integrated | 106 | MAX323CUA+-ND | 171,76000 Kč | Similar |
| MAX323CUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX323CUA+T-ND | 110,59227 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,21640 Kč | 105,41 Kč |
| 100 | 3,63270 Kč | 363,27 Kč |
| 250 | 3,35296 Kč | 838,24 Kč |
| 500 | 3,18414 Kč | 1 592,07 Kč |
| 1 000 | 3,04576 Kč | 3 045,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,87337 Kč | 8 620,11 Kč |
| 6 000 | 2,78962 Kč | 16 737,72 Kč |
| 9 000 | 2,74768 Kč | 24 729,12 Kč |
| 15 000 | 2,70120 Kč | 40 518,00 Kč |
| 21 000 | 2,67405 Kč | 56 155,05 Kč |
| 30 000 | 2,64792 Kč | 79 437,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







