


AVR128DB48-I/6LX | |
|---|---|
DigiKey Part Number | 150-AVR128DB48-I/6LX-ND |
Manufacturer | |
Manufacturer Product Number | AVR128DB48-I/6LX |
Description | IC MCU 8BIT 128KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 18x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-VQFN (6x6) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 25 | 40,10600 Kč | 1 002,65 Kč |
| 100 | 36,32650 Kč | 3 632,65 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |







