
INA190A4QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA190A4QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA190A4QDCKRQ1CT-ND - Cut Tape (CT) 296-INA190A4QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A4QDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A4QDCKRQ1 Models |
Category | Current - Supply 48µA |
Mfr | Voltage - Supply Span (Min) 1.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 33 kHz | Supplier Device Package SC-70-6 |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 3 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,43754 Kč | 88 312,62 Kč |
| 6 000 | 28,87013 Kč | 173 220,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,52000 Kč | 56,52 Kč |
| 10 | 42,14900 Kč | 421,49 Kč |
| 25 | 38,54080 Kč | 963,52 Kč |
| 100 | 34,57010 Kč | 3 457,01 Kč |
| 250 | 32,67724 Kč | 8 169,31 Kč |
| 500 | 31,94062 Kč | 15 970,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,43700 Kč | 424,37 Kč |
| 25 | 38,80440 Kč | 970,11 Kč |
| 100 | 34,80630 Kč | 3 480,63 Kč |
| 250 | 32,90052 Kč | 8 225,13 Kč |
| 500 | 32,15886 Kč | 16 079,43 Kč |
| Unit Price without VAT: | 56,52000 Kč |
|---|---|
| Unit Price with VAT: | 68,38920 Kč |





